LM2903AQS-13 | |
---|---|
DigiKey Part Number | LM2903AQS-13DITR-ND - Tape & Reel (TR) LM2903AQS-13DICT-ND - Cut Tape (CT) LM2903AQS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AQS-13 |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.50560 | ¥62.64 |
100 | ¥1.86530 | ¥186.53 |
250 | ¥1.69056 | ¥422.64 |
500 | ¥1.39896 | ¥699.48 |
1,000 | ¥1.04930 | ¥1,049.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96183 | ¥2,404.57 |
5,000 | ¥0.90352 | ¥4,517.60 |
12,500 | ¥0.84524 | ¥10,565.50 |
25,000 | ¥0.77528 | ¥19,382.00 |
62,500 | ¥0.74614 | ¥46,633.75 |