LTC3897IUHG-2#PBF | |
---|---|
DigiKey Part Number | LTC3897IUHG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3897IUHG-2#PBF |
Description | PP SYNC BOOST CNTR W/ IN/ OUT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | 75kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Overcurrent, Ramping | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.66000 | ¥116.66 |
10 | ¥107.22000 | ¥1,072.20 |
45 | ¥102.77756 | ¥4,624.99 |
135 | ¥90.55600 | ¥12,225.06 |
270 | ¥86.11141 | ¥23,250.08 |
540 | ¥80.55581 | ¥43,500.14 |
1,035 | ¥73.88911 | ¥76,475.23 |