Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 10µF ~ 100µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 250 ~ 400V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 27 Pieces (9 Values - 3 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.37000 | ¥268.37 |
10 | ¥233.00200 | ¥2,330.02 |