119S103-40ML5

DigiKey Part Number
1868-1055-ND
Manufacturer
Manufacturer Product Number
119S103-40ML5
Description
CONN PSMP PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PSMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
119S103-40ML5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
-
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
All prices are in CNY
1868-1055-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.65000¥67.65
10¥61.19600¥611.96
25¥57.81360¥1,445.34
50¥56.40460¥2,820.23
100¥53.58380¥5,358.38
300¥47.94363¥14,383.09
500¥45.12354¥22,561.77
1,000¥39.48300¥39,483.00
Manufacturers Standard Package