A5M36TG140T2 | |
---|---|
DigiKey Part Number | 568-A5M36TG140T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5M36TG140T2 |
Description | AIRFAST POWER AMPLIFIER MODULE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.3GHz ~ 3.8GHz 26-HLQFN (10x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 31.8dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Test Frequency | 3.3GHz ~ 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥386.83799 | ¥773,675.98 |