A5M35TG140-TCT1 | |
---|---|
DigiKey Part Number | 568-A5M35TG140-TCT1TR-ND - Tape & Reel (TR) 568-A5M35TG140-TCT1CT-ND - Cut Tape (CT) 568-A5M35TG140-TCT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5M35TG140-TCT1 |
Description | AIRFAST POWER AMPLIFIER MODULE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE, TDD 3.4GHz ~ 3.6GHz 30-PLGA (14x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.6GHz | |
P1dB | 49.9dBm | |
Gain | 31.4dB | |
Noise Figure | - | |
RF Type | 5G, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V, 38V ~ 55V | |
Current - Supply | - | |
Test Frequency | 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 30-LGA Module | |
Supplier Device Package | 30-PLGA (14x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.35000 | ¥569.35 |
10 | ¥540.89500 | ¥5,408.95 |
25 | ¥526.65560 | ¥13,166.39 |
100 | ¥487.51380 | ¥48,751.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥441.25335 | ¥441,253.35 |