A5M35TG140TC-EVB | |
---|---|
DigiKey Part Number | 568-A5M35TG140TC-EVB-ND |
Manufacturer | |
Manufacturer Product Number | A5M35TG140TC-EVB |
Description | A5M35TG140TC RF REFERENCE CIRCUI |
Customer Reference | |
Detailed Description | - A5M35TG140-TC Power Amplifier 3.4GHz ~ 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Amplifier | |
Frequency | 3.4GHz ~ 3.6GHz | |
For Use With/Related Products | A5M35TG140-TC | |
Supplied Contents | Board(s) |