BTS6201UJ | |
---|---|
DigiKey Part Number | 568-BTS6201UJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS6201UJ |
Description | BTS6201U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 4.2GHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 4.2GHz | |
P1dB | 27dBm | |
Gain | 31.5dB | |
Noise Figure | 3.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 95mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥16.64500 | ¥99,870.00 |