MCAC90N10Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC90N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC90N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC90N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC90N10Y-TP |
Description | N-CHANNEL MOSFET, DFN5060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A 120W Surface Mount DFN5060 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥11.97000 | ¥119.70 |
100 | ¥9.52990 | ¥952.99 |
500 | ¥8.06400 | ¥4,032.00 |
1,000 | ¥6.84213 | ¥6,842.13 |
2,000 | ¥6.50003 | ¥13,000.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.25567 | ¥31,278.35 |
10,000 | ¥6.04857 | ¥60,485.70 |