UMZ12NUMTL | |
---|---|
DigiKey Part Number | 846-UMZ12NUMTLTR-ND - Tape & Reel (TR) 846-UMZ12NUMTLCT-ND - Cut Tape (CT) 846-UMZ12NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ12NUMTL |
Description | TVS DIODE 10VWM UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.89570 | ¥89.57 |
500 | ¥0.79386 | ¥396.93 |
1,000 | ¥0.61785 | ¥617.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55297 | ¥1,658.91 |
6,000 | ¥0.54388 | ¥3,263.28 |