RSX205LAM30TR | |
---|---|
DigiKey Part Number | RSX205LAM30TR-ND - Tape & Reel (TR) RSX205LAM30CT-ND - Cut Tape (CT) RSX205LAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX205LAM30TR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX205LAM30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥0.92869 | ¥928.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83119 | ¥2,493.57 |
6,000 | ¥0.81261 | ¥4,875.66 |
9,000 | ¥0.71974 | ¥6,477.66 |
30,000 | ¥0.71045 | ¥21,313.50 |
75,000 | ¥0.60365 | ¥45,273.75 |