RQ3C150BCTB | |
---|---|
DigiKey Part Number | RQ3C150BCTBTR-ND - Tape & Reel (TR) RQ3C150BCTBCT-ND - Cut Tape (CT) RQ3C150BCTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3C150BCTB |
Description | MOSFET P-CHANNEL 20V 30A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 30A (Tc) 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3C150BCTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.70100 | ¥77.01 |
100 | ¥5.98990 | ¥598.99 |
500 | ¥5.07728 | ¥2,538.64 |
1,000 | ¥4.13602 | ¥4,136.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89355 | ¥11,680.65 |
6,000 | ¥3.70814 | ¥22,248.84 |
9,000 | ¥3.53699 | ¥31,832.91 |