B72500T0110K060 | |
---|---|
DigiKey Part Number | 495-4609-2-ND - Tape & Reel (TR) 495-4609-1-ND - Cut Tape (CT) 495-4609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0110K060 |
Description | VARISTOR 18V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0110K060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.49010 | ¥149.01 |
250 | ¥1.25512 | ¥313.78 |
500 | ¥1.01966 | ¥509.83 |
1,000 | ¥0.78445 | ¥784.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62908 | ¥2,516.32 |
8,000 | ¥0.59413 | ¥4,753.04 |
12,000 | ¥0.54171 | ¥6,500.52 |
28,000 | ¥0.50676 | ¥14,189.28 |
100,000 | ¥0.48540 | ¥48,540.00 |