RLD90QZW5-10A | |
---|---|
DigiKey Part Number | 846-RLD90QZW5-10A-ND |
Manufacturer | |
Manufacturer Product Number | RLD90QZW5-10A |
Description | 905NM, 25W, 70M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 25W 20V 1A Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 20V | |
Current Rating (Amps) | 1A | |
Power (Watts) | 25W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.96000 | ¥191.96 |
10 | ¥159.39800 | ¥1,593.98 |