RLD65PZX3-00A | |
---|---|
DigiKey Part Number | 846-RLD65PZX3-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD65PZX3-00A |
Description | 660NM RED SINGLE MODE LASER DIOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 658nm 12mW 2.7V 55mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | RLD65PZX3-00A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 658nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 55mA | |
Power (Watts) | 12mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
10 | ¥101.85300 | ¥1,018.53 |