LMR342FVJ-GE2 | |
---|---|
DigiKey Part Number | LMR342FVJ-GE2TR-ND - Tape & Reel (TR) LMR342FVJ-GE2CT-ND - Cut Tape (CT) LMR342FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FVJ-GE2 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FVJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.59920 | ¥89.98 |
100 | ¥2.87920 | ¥287.92 |
250 | ¥2.67344 | ¥668.36 |
500 | ¥2.26196 | ¥1,130.98 |
1,000 | ¥1.74795 | ¥1,747.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27252 | ¥3,181.30 |