IMX1T110

DigiKey Part Number
IMX1T110TR-ND - Tape & Reel (TR)
IMX1T110CT-ND - Cut Tape (CT)
IMX1T110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMX1T110
Description
TRANS 2NPN 50V 0.15A 6SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMX1T110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22650¥122.65
500¥1.08682¥543.41
1,000¥0.84577¥845.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75697¥2,270.91
6,000¥0.74006¥4,440.36
9,000¥0.65547¥5,899.23
30,000¥0.64702¥19,410.60
75,000¥0.54975¥41,231.25
150,000¥0.52861¥79,291.50
Manufacturers Standard Package