UMN10NTR

DigiKey Part Number
UMN10NTR-ND - Tape & Reel (TR)
UMN10NCT-ND - Cut Tape (CT)
UMN10NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMN10NTR
Description
DIODE ARRAY GP 80V 100MA UMD6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
UMN10NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥3.90800¥39.08
100¥2.52210¥252.21
500¥1.92340¥961.70
1,000¥1.72997¥1,729.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48384¥4,451.52
6,000¥1.35968¥8,158.08
9,000¥1.29636¥11,667.24
15,000¥1.22516¥18,377.40
21,000¥1.18297¥24,842.37
30,000¥1.14194¥34,258.20
Manufacturers Standard Package