BD39040MUF-CE2

DigiKey Part Number
846-BD39040MUF-CE2TR-ND - Tape & Reel (TR)
846-BD39040MUF-CE2CT-ND - Cut Tape (CT)
846-BD39040MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD39040MUF-CE2
Description
IC SUPERVISOR 4CHAN VQFN16FV3030
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel VQFN16FV3030
Datasheet
 Datasheet
EDA/CAD Models
BD39040MUF-CE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
4
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
VQFN16FV3030
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.16000¥29.16
10¥26.17500¥261.75
25¥24.74880¥618.72
100¥21.44770¥2,144.77
250¥20.34816¥5,087.04
500¥18.25824¥9,129.12
1,000¥15.39851¥15,398.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.62861¥43,885.83
6,000¥14.07867¥84,472.02
Manufacturers Standard Package