BD2320EFJ-LAE2 | |
---|---|
DigiKey Part Number | 846-BD2320EFJ-LAE2TR-ND - Tape & Reel (TR) 846-BD2320EFJ-LAE2CT-ND - Cut Tape (CT) 846-BD2320EFJ-LAE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2320EFJ-LAE2 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 7.5V ~ 14.5V | |
Logic Voltage - VIL, VIH | 1.7V, 1.5V | |
Current - Peak Output (Source, Sink) | 3.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.89000 | ¥218.90 |
25 | ¥20.65040 | ¥516.26 |
100 | ¥17.59330 | ¥1,759.33 |
250 | ¥16.51916 | ¥4,129.79 |
500 | ¥14.45430 | ¥7,227.15 |
1,000 | ¥11.97640 | ¥11,976.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.22225 | ¥25,555.62 |