2EDL8023GXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8023GXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8023GXUMA1CT-ND - Cut Tape (CT) 448-2EDL8023GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8023GXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 90 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.42500 | ¥94.25 |
25 | ¥8.88960 | ¥222.24 |
100 | ¥7.57350 | ¥757.35 |
250 | ¥7.11132 | ¥1,777.83 |
500 | ¥6.25998 | ¥3,129.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.25998 | ¥37,559.88 |