MCF54410CMF250

DigiKey Part Number
2156-MCF54410CMF250-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCF54410CMF250
Description
MICROPROCESSOR, 32 BIT, COLDFIRE
Customer Reference
Detailed Description
Coldfire V4 MCF5441x Microcontroller IC 32-Bit Single-Core 250MHz ROMless 196-MAPBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
MCF54410CMF250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V4
Core Size
32-Bit Single-Core
Speed
250MHz
Connectivity
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
Peripherals
DMA, PWM, WDT
Number of I/O
48
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (15x15)
Package / Case
196-BGA
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.