Freescale Semiconductor Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,793 Marketplace | Unavailable | Bulk | Active | Not Verified | RS08 | 8-Bit | 20MHz | I2C | LVD, POR, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 254 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
16,016 Marketplace | Unavailable | Bulk | Active | Not Verified | RS08 | 8-Bit | 20MHz | SCI | LCD, LVD, POR, PWM, WDT | 26 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
5,520 Marketplace | Unavailable | Tube | Obsolete | Not Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
6,960 Marketplace | Unavailable | Bulk | Active | Not Verified | RS08 | 8-Bit | 20MHz | I2C, SPI | LVD, POR, PWM, WDT | 14 | 4KB (4K x 8) | FLASH | - | 126 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
934 Marketplace | Unavailable | Bulk | Active | Not Verified | M68HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | |||
1,788 Marketplace | Unavailable | Bulk | Active | Not Verified | M68HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN-EP (4x4) | 8-VDFN Exposed Pad | |||
48,771 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-QFN-EP (5x5) | 16-VQFN Exposed Pad | |||
4,127 Marketplace | Unavailable | Bulk | Active | Not Verified | S08 | 8-Bit | 20MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 4 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,000 Marketplace | Unavailable | * | Bulk | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,057 Marketplace | Unavailable | Tube | Obsolete | Not Verified | S08 | 8-Bit | 20MHz | LINbus, SCI | LVD, POR, PWM | 24 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
252 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC05 | 8-Bit | 4MHz | - | POR, WDT | 10 | 1.2KB (1.2K x 8) | OTP | - | 64 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | |||
216 Marketplace | Unavailable | Tube | Obsolete | Not Verified | S08 | 8-Bit | 20MHz | LINbus, SCI | LVD, POR, PWM | 24 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
205 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 14 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
490 Marketplace | Unavailable | Tray | Obsolete | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN-EP (4x4) | 8-VDFN Exposed Pad | |||
160 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.209", 5.30mm Width) | |||
6,690 Marketplace | Unavailable | Bulk | Active | Not Verified | S08 | 8-Bit | 8MHz | SCI | LVD, POR, PWM, WDT | 25 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,419 Marketplace | Unavailable | Bulk | Active | Not Verified | S08 | 8-Bit | 8MHz | SCI | LVD, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
490 Marketplace | Unavailable | Tray | Obsolete | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN-EP (4x4) | 8-VDFN Exposed Pad | |||
1,930 Marketplace | Unavailable | Bulk | Active | Not Verified | M68HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
925 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC05 | 8-Bit | 4MHz | - | POR, WDT | 10 | 1.2KB (1.2K x 8) | OTP | - | 64 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
4,700 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 1.5KB (1.5K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
1,175 Marketplace | Unavailable | Tube | Obsolete | Not Verified | HC05 | 8-Bit | 4MHz | - | POR, WDT | 10 | 1.2KB (1.2K x 8) | OTP | - | 64 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | |||
10,429 Marketplace | Unavailable | Bulk | Active | Not Verified | S08 | 8-Bit | 8MHz | SCI | LVD, POR, PWM, WDT | 23 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,517 Marketplace | Unavailable | Bulk | Active | Not Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 5 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.209", 5.30mm Width) | |||
14,250 Marketplace | Unavailable | Bulk | Active | Not Verified | S08 | 8-Bit | 8MHz | SCI | LVD, POR, PWM, WDT | 25 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |