MCF54410CMF250 | |
---|---|
DigiKey Part Number | 2156-MCF54410CMF250-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF54410CMF250 |
Description | MICROPROCESSOR, 32 BIT, COLDFIRE |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5441x Microcontroller IC 32-Bit Single-Core 250MHz ROMless 196-MAPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | MCF54410CMF250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V4 | |
Core Size | 32-Bit Single-Core | |
Speed | 250MHz | |
Connectivity | 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-MAPBGA (15x15) | |
Package / Case | 196-BGA | |
Base Product Number |