Microcontrollers

Results: 6
Manufacturer
Freescale SemiconductorNXP USA Inc.
Packaging
BulkTape & Reel (TR)Tray
Number of I/O
4887
Data Converters
-A/D 8x12b; D/A 2x12b
Supplier Device Package
196-MAPBGA (15x15)256-MAPBGA (17x17)
Package / Case
196-BGA256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
256-LFBGA
MCF54418CMJ250
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
466
In Stock
1 : ¥314.68000
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
87
-
ROMless
-
64K x 8
1.14V ~ 1.32V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF54415CMJ250
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
586
In Stock
1 : ¥198.76000
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
87
-
ROMless
-
64K x 8
1.14V ~ 1.32V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
TEXTISTSB43DB42ZHC
MCF54410CMF250
MICROPROCESSOR, 32 BIT, COLDFIRE
Freescale Semiconductor
1,713
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
48
-
ROMless
-
64K x 8
1.14V ~ 1.32V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
196-MAPBGA (15x15)
196-BGA
256-LFBGA
MCF54416CMJ250
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
450 : ¥156.45827
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
87
-
ROMless
-
64K x 8
1.14V ~ 1.32V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF54417CMJ250
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
450 : ¥190.15987
Tray
Tray
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
87
-
ROMless
-
64K x 8
1.14V ~ 1.32V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
256-LFBGA
MCF54418CMJ250R
IC MCU 32BIT ROMLESS 256MAPBGA
NXP USA Inc.
0
In Stock
Check Lead Time
1,000 : ¥211.98208
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Coldfire V4
32-Bit Single-Core
250MHz
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
DMA, PWM, WDT
87
-
ROMless
-
64K x 8
1.14V ~ 1.32V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.