IRG7PSH54K10DPBF | |
---|---|
DigiKey Part Number | 2156-IRG7PSH54K10DPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PSH54K10DPBF |
Description | IGBT, 120A I(C), 1200V V(BR)CES, |
Customer Reference | |
Detailed Description | IGBT 1200 V 120 A 520 W Through Hole SUPER-247 (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Power - Max | 520 W | |
Switching Energy | 4.8mJ (on), 2.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 435 nC | |
Td (on/off) @ 25°C | 110ns/490ns | |
Test Condition | 600V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 170 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247 (TO-274AA) |