Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥233.73000 Tube | Tube | Active | - | 900 V | 310 A | 840 A | 2.7V @ 15V, 140A | 1630 W | 4.3mJ (on), 4mJ (off) | Standard | 330 nC | 40ns/145ns | 450V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
300 In Stock | 1 : ¥175.85000 Tube | Tube | Active | - | 1200 V | 340 A | 800 A | 2.1V @ 15V, 110A | 1360 W | 3.6mJ (on), 3.85mJ (off) | Standard | 340 nC | 45ns/390ns | 600V, 50A, 2Ohm, 15V | 50 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
1,050 Marketplace | Unavailable | - | Bulk | Active | NPT | 1200 V | 80 A | 160 A | 3.71V @ 15V, 50A | 595 W | 1.4mJ (on), 1.65mJ (off) | Standard | 340 nC | - | 600V, 40A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-274AA | SUPER-247™ (TO-274AA) | ||
29 In Stock | 1 : ¥241.86000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 245 A | 300 A | 2.1V @ 15V, 100A | 960 W | 11mJ (on), 9.5mJ (off) | Standard | 540 nC | 50ns/615ns | 800V, 100A, 1Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | - | ||
4 In Stock | 1 : ¥231.76000 Tube | Tube | Active | PT | 1200 V | 375 A | 900 A | 1.8V @ 15V, 110A | 1360 W | 2.5mJ (on), 8.4mJ (off) | Standard | 305 nC | 42ns/550ns | 600V, 50A, 1.5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) |