RTQ2510GQV-QA(2) | |
---|---|
DigiKey Part Number | 1028-RTQ2510GQV-QA(2)TR-ND - Tape & Reel (TR) 1028-RTQ2510GQV-QA(2)CT-ND - Cut Tape (CT) 1028-RTQ2510GQV-QA(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2510GQV-QA(2) |
Description | IC REG LIN ADJ 1A VDFN-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.04300 | ¥110.43 |
25 | ¥10.48360 | ¥262.09 |
100 | ¥8.61000 | ¥861.00 |
250 | ¥8.04860 | ¥2,012.15 |
500 | ¥7.11280 | ¥3,556.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.61539 | ¥8,423.08 |
3,000 | ¥5.24103 | ¥15,723.09 |
7,500 | ¥4.97898 | ¥37,342.35 |
10,500 | ¥4.79180 | ¥50,313.90 |