RTQ2105GQWT-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2105GQWT-QATR-ND - Tape & Reel (TR) 1028-RTQ2105GQWT-QACT-ND - Cut Tape (CT) 1028-RTQ2105GQWT-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2105GQWT-QA |
Description | IC REG BUCK ADJ 3A 24WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.72900 | ¥457.29 |
25 | ¥43.22640 | ¥1,080.66 |
100 | ¥37.46380 | ¥3,746.38 |
250 | ¥35.54288 | ¥8,885.72 |
500 | ¥31.89246 | ¥15,946.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.89729 | ¥40,345.94 |
3,000 | ¥25.55241 | ¥76,657.23 |