RTQ2102AGQW-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2102AGQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2102AGQW-QACT-ND - Cut Tape (CT) 1028-RTQ2102AGQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2102AGQW-QA |
Description | IC REG BUCK ADJ 1.5A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 1.5A 8-WDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38500 | ¥153.85 |
25 | ¥14.51160 | ¥362.79 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.60868 | ¥2,902.17 |
500 | ¥10.15750 | ¥5,078.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.99502 | ¥8,992.53 |
3,000 | ¥5.59536 | ¥16,786.08 |
7,500 | ¥5.31561 | ¥39,867.08 |
10,500 | ¥5.11577 | ¥53,715.59 |