RTQ6749GQW-QT-A2 | |
---|---|
DigiKey Part Number | 1028-RTQ6749GQW-QT-A2TR-ND - Tape & Reel (TR) 1028-RTQ6749GQW-QT-A2CT-ND - Cut Tape (CT) 1028-RTQ6749GQW-QT-A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6749GQW-QT-A2 |
Description | IC PMIC FOR AUTOMOTIVE WQFN-32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Panels PMIC 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels | |
Current - Supply | 2.35mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.97500 | ¥299.75 |
25 | ¥28.33960 | ¥708.49 |
100 | ¥24.56260 | ¥2,456.26 |
250 | ¥23.30252 | ¥5,825.63 |
500 | ¥20.90942 | ¥10,454.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.63441 | ¥26,451.61 |
3,000 | ¥16.75267 | ¥50,258.01 |