RT6254AHGJ6F | |
---|---|
DigiKey Part Number | RT6254AHGJ6FTR-ND - Tape & Reel (TR) RT6254AHGJ6FCT-ND - Cut Tape (CT) RT6254AHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6254AHGJ6F |
Description | IC REG BUCK ADJ 4A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |