SLG46811V | |
---|---|
DigiKey Part Number | 1695-SLG46811VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46811V |
Description | IC CPLD 18MC 12STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 18 | |
Number of I/O | 9 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12539 | ¥9,376.17 |
6,000 | ¥2.96912 | ¥17,814.72 |
15,000 | ¥2.85750 | ¥42,862.50 |
30,000 | ¥2.76820 | ¥83,046.00 |