SLG46140V-DIP | |
---|---|
DigiKey Part Number | SLG46140V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46140V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46140 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46140 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
For Use With/Related Products | SLG46140 | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Utilized IC / Part | SLG46140 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥44.77600 | ¥447.76 |
100 | ¥39.80110 | ¥3,980.11 |
1,000 | ¥33.58221 | ¥33,582.21 |