SLG46140V | |
---|---|
DigiKey Part Number | SLG46140V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46140V |
Description | IC CPLD 8MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 8 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (1.6x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48601 | ¥10,458.03 |
6,000 | ¥3.31171 | ¥19,870.26 |
15,000 | ¥3.18721 | ¥47,808.15 |