SLG47512V | |
---|---|
DigiKey Part Number | 1695-SLG47512VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47512V |
Description | IC CPLD 23MC 12STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1V ~ 1.65V | |
Number of Macrocells | 23 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44767 | ¥13,343.01 |
6,000 | ¥4.22529 | ¥25,351.74 |
15,000 | ¥4.06644 | ¥60,996.60 |