SLG46855-AP | |
---|---|
DigiKey Part Number | 1695-SLG46855-APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46855-AP |
Description | IC CPLD 23MC 14FCQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 23 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-UQFN | |
Supplier Device Package | 14-FCQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.69726 | ¥33,486.30 |
10,000 | ¥6.43967 | ¥64,396.70 |