SLG46826G | |
---|---|
DigiKey Part Number | 1695-SLG46826GTR-ND - Tape & Reel (TR) 1695-SLG46826GCT-ND - Cut Tape (CT) 1695-SLG46826GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46826G |
Description | IC CPLD 19MC 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG46826G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 1.71V ~ 2.5V, 2.3V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 13 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.14300 | ¥161.43 |
25 | ¥13.85280 | ¥346.32 |
100 | ¥11.27890 | ¥1,127.89 |
250 | ¥10.02488 | ¥2,506.22 |
500 | ¥9.25910 | ¥4,629.55 |
1,000 | ¥8.62257 | ¥8,622.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.11945 | ¥28,477.80 |