RH5Z0610D20GZO#ADO | |
---|---|
DigiKey Part Number | 1833-RH5Z0610D20GZO#ADO-ND |
Manufacturer | |
Manufacturer Product Number | RH5Z0610D20GZO#ADO |
Description | SENSOR CARB DIOX 80UV-130UV OUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 80µV ~ 130µV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | 80µV ~ 130µV | |
Operating Temperature | -50°C ~ 125°C (TA) | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.91000 | ¥311.91 |