R8A774C0HA01BG#GA | |
---|---|
DigiKey Part Number | 559-R8A774C0HA01BG#GA-ND |
Manufacturer | |
Manufacturer Product Number | R8A774C0HA01BG#GA |
Description | IC MPU RZ/G2E 1.2GHZ 552FPBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC RZ/G2E 2 Core, 64-Bit 1.2GHz 552-FPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI-CSI | |
Ethernet | 10/100Mbps (1), 100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 552-BGA | |
Supplier Device Package | 552-FPBGA | |
Additional Interfaces | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.28000 | ¥297.28 |
10 | ¥277.36800 | ¥2,773.68 |
25 | ¥265.73840 | ¥6,643.46 |
80 | ¥240.82538 | ¥19,266.03 |
300 | ¥232.52163 | ¥69,756.49 |