Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : ¥240.77513 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.2GHz | Multimedia; NEON™ MPE | DDR3L | No | MIPI-CSI | 10/100Mbps (1), 100/1000Mbps (1) | - | USB 2.0 (1), USB 3.0 (1) | - | -40°C ~ 85°C (TA) | - | Surface Mount | 552-FBGA | 552-FBGA (21x21) | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
180 In Stock | 1 : ¥1,077.54000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 8 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | No | DU | 10/100Mbps (1), 100/1000Mbps (1) | - | USB (4) | 0.82V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 1022-BGA | 1022-FPBGA | CAN, I2C, SCI, SPI | |||
300 In Stock | 1 : ¥297.28000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.2GHz | Multimedia; NEON™ MPE | DDR3L | No | MIPI-CSI | 10/100Mbps (1), 100/1000Mbps (1) | - | USB 2.0 (1), USB 3.0 (1) | - | -40°C ~ 85°C (TA) | - | Surface Mount | 552-BGA | 552-FPBGA | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 180 : ¥1,163.00467 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 4 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | Yes | DU | 10/100Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | - | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
35 In Stock | 1 : ¥1,236.31000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 4 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | Yes | DU | 10/100Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
60 In Stock | 1 : ¥297.28000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.2GHz | Multimedia; NEON™ MPE | DDR3L | No | MIPI-CSI | 10/100Mbps (1), 100/1000Mbps (1) | - | USB 2.0 (1), USB 3.0 (1) | - | -40°C ~ 85°C (TA) | - | Surface Mount | 552-BGA | 552-FPBGA | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock Check Lead Time | 1 : ¥1,219.24000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 4 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | Yes | DU | 10/100Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
0 In Stock Check Lead Time | 1 : ¥1,219.24000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-A57 | 4, 4 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | Yes | DU | 10/100Mbps (1) | - | USB 2.0 OTG (2), USB 3.0 (1) | 3.3V | -40°C ~ 85°C | - | Surface Mount | 1022-BFBGA, FCBGA | 1022-FCBGA (29x29) | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.2GHz | Multimedia; NEON™ MPE | DDR3L | No | MIPI-CSI | 10/100Mbps (1), 100/1000Mbps (1) | - | USB 2.0 (1), USB 3.0 (1) | - | -40°C ~ 85°C (TA) | - | Surface Mount | 552-FBGA | 552-FBGA (21x21) | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | ARM® Cortex®-A53, ARM® Cortex®-A57 | 8 Core, 64-Bit | 1.2GHz, 1.5GHz | - | LPDDR4 | No | DU | 10/100Mbps (1), 100/1000Mbps (1) | - | USB (4) | 0.82V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 1022-BGA | 1022-FPBGA | CAN, I2C, SCI, SPI |