TPS259270DRCR | |
---|---|
DigiKey Part Number | 296-48191-2-ND - Tape & Reel (TR) 296-48191-1-ND - Cut Tape (CT) 296-48191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259270DRCR |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259270DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥10.66100 | ¥106.61 |
100 | ¥8.29460 | ¥829.46 |
500 | ¥7.03034 | ¥3,515.17 |
1,000 | ¥5.72701 | ¥5,727.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.39130 | ¥16,173.90 |
6,000 | ¥5.13457 | ¥30,807.42 |
9,000 | ¥4.89759 | ¥44,078.31 |