R7F100GAF3CSP#AA0 | |
---|---|
DigiKey Part Number | 559-R7F100GAF3CSP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GAF3CSP#AA0 |
Description | IC MCU 16BIT 96KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.17200 | ¥171.72 |
25 | ¥16.91080 | ¥422.77 |
40 | ¥16.86425 | ¥674.57 |
119 | ¥15.07000 | ¥1,793.33 |
238 | ¥14.57458 | ¥3,468.75 |
476 | ¥14.52153 | ¥6,912.25 |
952 | ¥13.52221 | ¥12,873.14 |
4,998 | ¥12.23985 | ¥61,174.77 |