ISL43144IVZ-T | |
---|---|
DigiKey Part Number | 20-ISL43144IVZ-TTR-ND - Tape & Reel (TR) 20-ISL43144IVZ-TCT-ND - Cut Tape (CT) 20-ISL43144IVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43144IVZ-T |
Description | IC SW SPST-NOX4 25OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43144IVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.6V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 65ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC (Max) | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -89dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.43700 | ¥204.37 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.74310 | ¥1,674.31 |
250 | ¥15.88436 | ¥3,971.09 |
500 | ¥14.25314 | ¥7,126.57 |
1,000 | ¥12.02072 | ¥12,020.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.41968 | ¥28,549.20 |
5,000 | ¥10.99037 | ¥54,951.85 |