ISL80510IRAJZ-T7A | |
---|---|
DigiKey Part Number | ISL80510IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL80510IRAJZ-T7ACT-ND - Cut Tape (CT) ISL80510IRAJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80510IRAJZ-T7A |
Description | IC REG LINEAR POS ADJ 1A 8DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80510IRAJZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.212V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4.6 mA | |
Current - Supply (Max) | 5.7 mA | |
PSRR | 58dB ~ 48dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.89930 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.13104 | ¥1,782.76 |
500 | ¥6.30184 | ¥3,150.92 |
1,250 | ¥4.97514 | ¥6,218.92 |
2,500 | ¥4.64346 | ¥11,608.65 |
6,250 | ¥4.41129 | ¥27,570.56 |
12,500 | ¥4.24545 | ¥53,068.12 |