ISL80510EVAL1Z | |
---|---|
DigiKey Part Number | ISL80510EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80510EVAL1Z |
Description | EVAL BOARD FOR ISL80510 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL80510 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 5.5V | |
Current - Output | 1A | |
Voltage - Input | 2.2V ~ 6V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL80510 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |