ISL8023IRTAJZ | |
---|---|
DigiKey Part Number | 20-ISL8023IRTAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8023IRTAJZ |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8023IRTAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 490kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.16040 | ¥279.01 |
80 | ¥9.50963 | ¥760.77 |
230 | ¥8.92961 | ¥2,053.81 |
490 | ¥7.81349 | ¥3,828.61 |
980 | ¥6.47402 | ¥6,344.54 |
2,450 | ¥6.02753 | ¥14,767.45 |
4,900 | ¥5.80428 | ¥28,440.97 |