TLV70012DDCR | |
---|---|
DigiKey Part Number | 296-39275-2-ND - Tape & Reel (TR) 296-39275-1-ND - Cut Tape (CT) 296-39275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DDCR |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55800 | ¥63.95 |
100 | ¥1.65590 | ¥165.59 |
250 | ¥1.37072 | ¥342.68 |
500 | ¥1.09650 | ¥548.25 |
1,000 | ¥0.84068 | ¥840.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73100 | ¥2,193.00 |
6,000 | ¥0.65791 | ¥3,947.46 |
15,000 | ¥0.58481 | ¥8,772.15 |
30,000 | ¥0.54826 | ¥16,447.80 |
75,000 | ¥0.48612 | ¥36,459.00 |
150,000 | ¥0.46785 | ¥70,177.50 |