TLV70018DDCT | |
---|---|
DigiKey Part Number | 296-25270-2-ND - Tape & Reel (TR) 296-25270-1-ND - Cut Tape (CT) 296-25270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DDCT |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.15036 | ¥1,287.59 |
500 | ¥4.55156 | ¥2,275.78 |
1,250 | ¥3.59336 | ¥4,491.70 |
2,500 | ¥3.35376 | ¥8,384.40 |
6,250 | ¥3.18609 | ¥19,913.06 |
12,500 | ¥3.06631 | ¥38,328.88 |
25,000 | ¥2.97049 | ¥74,262.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47920 | ¥161.98 |
100 | ¥5.32080 | ¥532.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.06500 | ¥70.65 |
25 | ¥6.70920 | ¥167.73 |
100 | ¥5.50960 | ¥550.96 |