NCP703SN19T1G | |
---|---|
DigiKey Part Number | NCP703SN19T1GOSTR-ND - Tape & Reel (TR) NCP703SN19T1GOSCT-ND - Cut Tape (CT) NCP703SN19T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP703SN19T1G |
Description | IC REG LINEAR 1.9V 300MA 5TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP703SN19T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.55700 | ¥45.57 |
25 | ¥4.25400 | ¥106.35 |
100 | ¥3.16080 | ¥316.08 |
250 | ¥2.67484 | ¥668.71 |
500 | ¥2.55326 | ¥1,276.63 |
1,000 | ¥1.88446 | ¥1,884.46 |